LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-XA-11Y product image
  • HC-XA-11Y thumbnail 1
  • HC-XA-11Y thumbnail 2
  • HC-XA-11Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XA-11YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XA-11Y
LCSC Part #
C2985883
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 11POS 2.5mm SINGLE ROW XA
Datasheetpdf iconHCTL HC-XA-11Y
Custom CablesMOQ 1pc
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0588$ 0.0471$ 0.47
100+$ 0.0466$ 0.0373$ 3.73
300+$ 0.0406$ 0.0325$ 9.75
1,000+$ 0.0351$ 0.0281$ 28.10
5,000+$ 0.0315$ 0.0252$ 126.00
10,000+$ 0.0297$ 0.0238$ 238.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x11P
Reference SeriesXA
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row11
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.