LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-XA-5Y product image
  • HC-XA-5Y thumbnail 1
  • HC-XA-5Y thumbnail 2
  • HC-XA-5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XA-5YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XA-5Y
LCSC Part #
C2985877
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.5mm SINGLE ROW XA
Datasheetpdf iconHCTL HC-XA-5Y
Custom CablesMOQ 1pc
In-Stock: 3,480
3,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0286$ 0.0229$ 0.46
200+$ 0.0224$ 0.0180$ 3.60
600+$ 0.0189$ 0.0152$ 9.12
2,000+$ 0.0164$ 0.0132$ 26.40
10,000+$ 0.0146$ 0.0117$ 117.00
20,000+$ 0.0136$ 0.0109$ 218.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x5P
Reference SeriesXA
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.