LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-XA-3Y product image
  • HC-XA-3Y thumbnail 1
  • HC-XA-3Y thumbnail 2
  • HC-XA-3Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XA-3YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XA-3Y
LCSC Part #
C2985875
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW XA
Datasheetpdf iconHCTL HC-XA-3Y
Custom CablesMOQ 1pc
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0351$ 0.70
200+$ 0.0274$ 5.48
600+$ 0.0231$ 13.86
2,000+$ 0.0205$ 41.00
10,000+$ 0.0182$ 182.00
20,000+$ 0.017$ 340.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesXA
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.