YIYUAN YTS1T0022ABJ01
| Manufacturer |
YIYUAN
Asian Brands |
| Mfr. Part # | YTS1T0022ABJ01 |
| LCSC Part # | C2985751 |
| Package | SMD,4x2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD R/A |
| Description | Tactile Switch SPST 250gf 3.5mm SMD (SMT) Tab 4mm x 2mm Surface Mount, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Package | SMD,4x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
880 
880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0321 | $ 0.64 |
200+ | $ 0.0249 | $ 4.98 |
600+ | $ 0.021 | $ 12.60 |
3,000+ | $ 0.0178 | $ 53.40 |
9,000+ | $ 0.0157 | $ 141.30 |
21,000+ | $ 0.0146 | $ 306.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$