Milliohm HoRX-100W-85mR-1%
| Manufacturer | MilliohmAsian Brands |
| MPN | HoRX-100W-85mR-1% |
| LCSC Part # | C2985694 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | RES CHAS MNT 85mΩ ±1% 100W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Milliohm | |
| Packaging | Screw Terminals | |
| Type | Aluminum Housed Resistor | |
| Resistance | 85mΩ | |
| Power(Watts) | 100W | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.835 | $ 10.84 |
| 10+ | $ 9.3102 | $ 93.10 |
| 30+ | $ 8.3802 | $ 251.41 |
| 100+ | $ 7.6009 | $ 760.09 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |


