Milliohm HoRX-50W-25R-5%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoRX-50W-25R-5% |
| LCSC Part # | C2985682 |
| Package | Screw Terminals |
| Customer # | |
| Key Attributes | RES CHAS MNT 25Ω ±5% 50W |
| Description | Aluminum Housed Resistor 50W 25Ω ±5% Screw Terminals Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Milliohm | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
In-Stock:
138
138
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5766 | $ 2.58 |
10+ | $ 2.1155 | $ 21.16 |
32+ | $ 1.8746 | $ 59.99 |
96+ | $ 1.6289 | $ 156.37 |
496+ | $ 1.5172 | $ 752.53 |
1,000+ | $ 1.4694 | $ 1469.40 |
Standard Packaging 8/Full
Bag | ||
Better price for more quantity?
$