ZHT CT115M
| Manufacturer | ZHTAsian Brands |
| MPN | CT115M |
| LCSC Part # | C2985669 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SENSE XFMR 2000:1 5A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | ZHT | |
| Packaging | Through Hole | |
| Rated Output Current | 2.5mA | |
| Turns Ratio | 2000:1 | |
| Rated input Current | 5A | |
| Frequency Range | 0.02kHz~10kHz | |
| Isolation Voltage(Vrms) | 3.2kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 351 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14
14 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9762 | $ 0.98 |
| 10+ | $ 0.7911 | $ 7.91 |
| 30+ | $ 0.6978 | $ 20.93 |
| 100+ | $ 0.606 | $ 60.60 |
| 351+ | $ 0.5264 | $ 184.77 |
| 1,053+ | $ 0.4973 | $ 523.66 |
Standard Packaging351/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | ZHT | |
| Packaging | Through Hole | |
| Rated Output Current | 2.5mA | |
| Turns Ratio | 2000:1 | |
| Rated input Current | 5A | |
| Frequency Range | 0.02kHz~10kHz | |
| Isolation Voltage(Vrms) | 3.2kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 351 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



