LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO SD12CT1G product image
  • SD12CT1G thumbnail 1
  • SD12CT1G thumbnail 2
  • SD12CT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO SD12CT1GRoHS

Manufacturer
DOWOAsian Brands
MPN
SD12CT1G
LCSC Part #
C2985489
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 12VWM 20VC SOD-323
Datasheetpdf iconDOWO SD12CT1G
In-Stock: 55,220
55,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0331$ 0.66
200+$ 0.0257$ 5.14
600+$ 0.0215$ 12.90
3,000+$ 0.0195$ 58.50
9,000+$ 0.0174$ 156.60
21,000+$ 0.0162$ 340.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerDOWO
PackagingSOD-323
Clamping Voltage20V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)18A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown13V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)500nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SD12CT1G is designed to replace multilayer varistors in portable applications such as cell phones, notebook computers and PDA’s, using monolithic silicon technology to provide fast response time and ultra low ESD clamping voltage, making this device an ideal solution for protecting sensitive semiconductor components from damage. The SD12CT1G complies with the IEC 61000 - 4 - 2 (ESD) standard with ±15 kV air and ±8 kV contact discharge. The SD12CT1G is assembled into a lead - free SOD - 323 package and will protect one unidirectional line. These devices will fit on the same PCB pad area as an 0805 MLV device.

Features

AI Translation
  • 400W peak pulse power (8/20μs)
  • Protects one data or power line
  • Ultra low leakage: nA level
  • Operating voltage: 12V
  • Ultra low clamping voltage
  • Complies with following standards:
    • IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30 kV Contact discharge: ±30 kV
    • IEC61000 - 4 - 4 (Lightning) 18A (8/20ns)
  • RoHS Compliant
  • Package: SOD - 323
  • Lead Finish: Matte Tin

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Personal Digital Assistants
  • Notebooks and Handhelds
  • Portable Instrumentation
  • Peripherals
  • Pagers Peripherals
  • Desktop and Servers