LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO PESD15VL1BA product image
  • PESD15VL1BA thumbnail 1
  • PESD15VL1BA thumbnail 2
  • PESD15VL1BA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO PESD15VL1BARoHS

Manufacturer
DOWOAsian Brands
MPN
PESD15VL1BA
LCSC Part #
C2985482
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 15VWM 40VC SOD-323
Datasheetpdf iconDOWO PESD15VL1BA
In-Stock: 10,200
10,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0487$ 0.49
100+$ 0.0385$ 3.85
300+$ 0.0334$ 10.02
3,000+$ 0.03$ 90.00
6,000+$ 0.027$ 162.00
9,000+$ 0.0255$ 229.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerDOWO
PackagingSOD-323
Clamping Voltage40V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)10A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown16.7V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)15V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Bidirectional ESD protection, single-line
  • Peak pulse power 350W (pulse width 8/20μs)
  • Working voltage: 15V
  • AEC-Q101 qualified
  • Junction capacitance: 0.6pF (typical)
  • Low clamping voltage
  • Low leakage current
  • Compliant with IEC 61000-4-2: contact discharge ±30kV, air discharge ±30kV
  • Compliant with IEC 61000-4-5 (lightning surge): 13A (8/20μs)
  • Compliant with IEC 61000-4-4 (EFT): 40A (5/50ns)

Applications

AI Translation
  • USB ports
  • Smartphones
  • Wireless systems
  • Ethernet 10/100/1000 Base T