hengjiaxing HT7533-1(H)
| Manufacturer | hengjiaxingAsian Brands |
| MPN | HT7533-1(H) |
| LCSC Part # | C2984953 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.3V 100mA SOT-89-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | hengjiaxing | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HT75XX-1(H) is a low dropout linear regulator fabricated using CMOS technology. It supports a maximum operating voltage of 30V, offers several fixed output voltage options ranging from 2.8V to 9.0V, and features low quiescent current consumption. It is widely used in power supply applications for audio, video, and communication equipment.
Features
AI Translation
- Low power consumption
- Low input/output voltage differential
- Low temperature drift coefficient
- Maximum operating voltage up to 30V
- Quiescent current 1.5μA
- Output voltage accuracy: ±2%
- High output current: 100mA
Applications
AI Translation
- Power supply equipment
- Communication equipment
- Audio and video equipment
In-Stock: 240
240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0682 | $ 0.68 |
| 100+ | $ 0.0542 | $ 5.42 |
| 300+ | $ 0.0472 | $ 14.16 |
| 1,000+ | $ 0.0419 | $ 41.90 |
| 5,000+ | $ 0.0377 | $ 188.50 |
| 10,000+ | $ 0.0356 | $ 356.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | hengjiaxing | |
| Packaging | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HT75XX-1(H) is a low dropout linear regulator fabricated using CMOS technology. It supports a maximum operating voltage of 30V, offers several fixed output voltage options ranging from 2.8V to 9.0V, and features low quiescent current consumption. It is widely used in power supply applications for audio, video, and communication equipment.
Features
AI Translation
- Low power consumption
- Low input/output voltage differential
- Low temperature drift coefficient
- Maximum operating voltage up to 30V
- Quiescent current 1.5μA
- Output voltage accuracy: ±2%
- High output current: 100mA
Applications
AI Translation
- Power supply equipment
- Communication equipment
- Audio and video equipment
C2984953 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



