LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
hengjiaxing HT7536-1(H) product image
  • HT7536-1(H) thumbnail 1
  • HT7536-1(H) thumbnail 2
  • HT7536-1(H) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hengjiaxing HT7536-1(H)RoHS

Manufacturer
hengjiaxingAsian Brands
MPN
HT7536-1(H)
LCSC Part #
C2984952
Packaging
SOT-89-3
Customer #
Key Attributes
IC REG LINEAR 3.6V 100mA SOT-89-3
Datasheetpdf iconhengjiaxing HT7536-1(H)
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0639$ 0.64
100+$ 0.0509$ 5.09
300+$ 0.0443$ 13.29
1,000+$ 0.0378$ 37.80
5,000+$ 0.0339$ 169.50
10,000+$ 0.032$ 320.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufacturerhengjiaxing
PackagingSOT-89-3
Output Voltage3.6V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)3uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

HT75XX-1(H) is a low dropout linear regulator fabricated using CMOS technology. It supports a maximum operating voltage of 30V, offers several fixed output voltage options ranging from 2.8V to 9.0V, and features low quiescent current consumption. It is widely used in power supply applications for audio, video, and communication equipment.

Features

AI Translation
  • Low power consumption
  • Low input/output voltage differential
  • Low temperature drift coefficient
  • Maximum operating voltage up to 30V
  • Quiescent current 1.5μA
  • Output voltage accuracy: ±2%
  • High output current: 100mA

Applications

AI Translation
  • Power supply equipment
  • Communication equipment
  • Audio and video equipment