VISHAY TCPT1350X01
| Manufacturer | |
| MPN | TCPT1350X01 |
| LCSC Part # | C2984664 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | Subminiature Transmissive Optical Sensor with Transistor Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Operating Temperature | -40℃~+125℃ | |
| Slot Width | 3mm | |
| Width | 4mm | |
| Height | 4mm | |
| Slit Width | 0.3mm | |
| Length | 5.5mm | |
| Load Voltage | 20V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 9us | |
| Output Current | 1.6mA | |
| Fall Time | 16us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TCPT1350X01 is a compact transmissive sensor that includes an infrared emitter and a phototransistor detector, located face-to-face in a surface mount package. TCPT1350X01 is especially designed to meet high operating temperature requirements and is released for operating temperature ranges from - 40 ℃ to + 125 ℃.
Features
AI Translation
- Package type: surface mount
- Detector type: phototransistor
- Dimensions (L×W×H in mm): 5.5×4×4
- Pb-free
- AEC-Q101 qualified
- Gap (in mm): 3
- Aperture (in mm): 0.3
- RoHS COMPLIANT
- Typical output current under test: lC = 1.6 mA
- Emitter wavelength: 950 nm
- Released for high operating temperatures up to 125 ℃
- Moisture sensitivity level (MSL): 1
Applications
AI Translation
- Automotive optical sensors
- Accurate position sensor for encoder
- Detection of motion speed
In-Stock: 30,716
30,716 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0179 | $ 1.02 |
| 10+ | $ 0.842 | $ 8.42 |
| 30+ | $ 0.754 | $ 22.62 |
| 100+ | $ 0.6661 | $ 66.61 |
| 500+ | $ 0.601 | $ 300.50 |
| 1,000+ | $ 0.5749 | $ 574.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Operating Temperature | -40℃~+125℃ | |
| Slot Width | 3mm | |
| Width | 4mm | |
| Height | 4mm | |
| Slit Width | 0.3mm | |
| Length | 5.5mm | |
| Load Voltage | 20V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 9us | |
| Output Current | 1.6mA | |
| Fall Time | 16us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TCPT1350X01 is a compact transmissive sensor that includes an infrared emitter and a phototransistor detector, located face-to-face in a surface mount package. TCPT1350X01 is especially designed to meet high operating temperature requirements and is released for operating temperature ranges from - 40 ℃ to + 125 ℃.
Features
AI Translation
- Package type: surface mount
- Detector type: phototransistor
- Dimensions (L×W×H in mm): 5.5×4×4
- Pb-free
- AEC-Q101 qualified
- Gap (in mm): 3
- Aperture (in mm): 0.3
- RoHS COMPLIANT
- Typical output current under test: lC = 1.6 mA
- Emitter wavelength: 950 nm
- Released for high operating temperatures up to 125 ℃
- Moisture sensitivity level (MSL): 1
Applications
AI Translation
- Automotive optical sensors
- Accurate position sensor for encoder
- Detection of motion speed
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



