LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05FTC3160N product image
  • ARG05FTC3160N thumbnail 1
  • ARG05FTC3160N thumbnail 2
  • ARG05FTC3160N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05FTC3160NRoHS

Manufacturer
VikingAsian Brands
MPN
ARG05FTC3160N
LCSC Part #
C2984490
Packaging
0805
Customer #
Key Attributes
RES 316Ω ±1% 125mW 0805
Datasheetpdf iconViking ARG05FTC3160N
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0101$ 0.51
500+$ 0.008$ 4.00
1,500+$ 0.0068$ 10.20
5,000+$ 0.0061$ 30.50
25,000+$ 0.0055$ 137.50
50,000+$ 0.0052$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance316Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece