LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05FTC2551 product image
  • ARG05FTC2551 thumbnail 1
  • ARG05FTC2551 thumbnail 2
  • ARG05FTC2551 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05FTC2551RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05FTC2551
LCSC Part #
C2984489
Packaging
0805
Customer #
Key Attributes
RES 2.55kΩ ±1% 125mW 0805
Datasheetpdf iconViking ARG05FTC2551
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0093$ 0.47
500+$ 0.0072$ 3.60
1,500+$ 0.006$ 9.00
5,000+$ 0.0053$ 26.50
25,000+$ 0.0047$ 117.50
50,000+$ 0.0043$ 215.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance2.55kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece