LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
23% OFF
Viking ARG05FTC1R20 product image
  • ARG05FTC1R20 thumbnail 1
  • ARG05FTC1R20 thumbnail 2
  • ARG05FTC1R20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05FTC1R20RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05FTC1R20
LCSC Part #
C2984488
Packaging
0805
Customer #
Key Attributes
RES 1.2Ω ±1% 125mW 0805
Datasheetpdf iconViking ARG05FTC1R20
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0101$ 0.0078$ 0.39
500+$ 0.008$ 0.0062$ 3.10
1,500+$ 0.0069$ 0.0054$ 8.10
5,000+$ 0.0062$ 0.0048$ 24.00
25,000+$ 0.0056$ 0.0044$ 110.00
50,000+$ 0.0052$ 0.0040$ 200.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance1.2Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece