LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05DTC3163 product image
  • ARG05DTC3163 thumbnail 1
  • ARG05DTC3163 thumbnail 2
  • ARG05DTC3163 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05DTC3163RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05DTC3163
LCSC Part #
C2984477
Packaging
0805
Customer #
Key Attributes
RES 316kΩ ±0.5% 125mW 0805
Datasheetpdf iconViking ARG05DTC3163
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.012$ 0.60
500+$ 0.0092$ 4.60
1,500+$ 0.0077$ 11.55
5,000+$ 0.0067$ 33.50
25,000+$ 0.0059$ 147.50
50,000+$ 0.0055$ 275.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Resistance316kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece