LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05DTC2553N product image
  • ARG05DTC2553N thumbnail 1
  • ARG05DTC2553N thumbnail 2
  • ARG05DTC2553N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05DTC2553NRoHS

Manufacturer
VikingAsian Brands
MPN
ARG05DTC2553N
LCSC Part #
C2984474
Packaging
0805
Customer #
Key Attributes
RES 255kΩ ±0.5% 125mW 0805
Datasheetpdf iconViking ARG05DTC2553N
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.012$ 0.60
500+$ 0.0095$ 4.75
1,500+$ 0.0081$ 12.15
5,000+$ 0.0073$ 36.50
25,000+$ 0.0066$ 165.00
50,000+$ 0.0062$ 310.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Resistance255kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece