LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05DTC1693 product image
  • ARG05DTC1693 thumbnail 1
  • ARG05DTC1693 thumbnail 2
  • ARG05DTC1693 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05DTC1693RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05DTC1693
LCSC Part #
C2984469
Packaging
0805
Customer #
Key Attributes
RES 169kΩ ±0.5% 125mW 0805
Datasheetpdf iconViking ARG05DTC1693
In-Stock: 4,800
4,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0107$ 0.54
500+$ 0.0085$ 4.25
1,500+$ 0.0074$ 11.10
5,000+$ 0.0067$ 33.50
25,000+$ 0.0061$ 152.50
50,000+$ 0.0058$ 290.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Resistance169kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece