LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05DTC0330 product image
  • ARG05DTC0330 thumbnail 1
  • ARG05DTC0330 thumbnail 2
  • ARG05DTC0330 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05DTC0330RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05DTC0330
LCSC Part #
C2984465
Packaging
0805
Customer #
Key Attributes
RES 33Ω ±0.5% 125mW 0805
Datasheetpdf iconViking ARG05DTC0330
In-Stock: 3,150
3,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0112$ 0.56
500+$ 0.0087$ 4.35
1,500+$ 0.0074$ 11.10
5,000+$ 0.0064$ 32.00
25,000+$ 0.0057$ 142.50
50,000+$ 0.0053$ 265.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Resistance33Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece