LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05BTC8251 product image
  • ARG05BTC8251 thumbnail 1
  • ARG05BTC8251 thumbnail 2
  • ARG05BTC8251 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05BTC8251RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTC8251
LCSC Part #
C2984462
Packaging
0805
Customer #
Key Attributes
RES 8.25kΩ ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTC8251
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0353$ 0.71
200+$ 0.0279$ 5.58
600+$ 0.0238$ 14.28
5,000+$ 0.0214$ 107.00
10,000+$ 0.0193$ 193.00
20,000+$ 0.0181$ 362.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Resistance8.25kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece