LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05BTC2431N product image
  • ARG05BTC2431N thumbnail 1
  • ARG05BTC2431N thumbnail 2
  • ARG05BTC2431N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05BTC2431NRoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTC2431N
LCSC Part #
C2984454
Packaging
0805
Customer #
Key Attributes
RES 2.43kΩ ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTC2431N
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0376$ 0.75
200+$ 0.0297$ 5.94
600+$ 0.0254$ 15.24
5,000+$ 0.0228$ 114.00
10,000+$ 0.0205$ 205.00
20,000+$ 0.0193$ 386.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance2.43kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece