LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05BTC2051 product image
  • ARG05BTC2051 thumbnail 1
  • ARG05BTC2051 thumbnail 2
  • ARG05BTC2051 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05BTC2051RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05BTC2051
LCSC Part #
C2984452
Packaging
0805
Customer #
Key Attributes
RES 2.05kΩ ±0.1% 125mW 0805
Datasheetpdf iconViking ARG05BTC2051
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0342$ 0.68
200+$ 0.0266$ 5.32
600+$ 0.0224$ 13.44
5,000+$ 0.0198$ 99.00
10,000+$ 0.0176$ 176.00
20,000+$ 0.0164$ 328.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance2.05kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece