LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03DTD3482 product image
  • ARG03DTD3482 thumbnail 1
  • ARG03DTD3482 thumbnail 2
  • ARG03DTD3482 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03DTD3482RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03DTD3482
LCSC Part #
C2984441
Packaging
0603
Customer #
Key Attributes
RES 34.8kΩ ±0.5% 100mW 0603
Datasheetpdf iconViking ARG03DTD3482
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0094$ 0.47
500+$ 0.0075$ 3.75
1,500+$ 0.0064$ 9.60
5,000+$ 0.0057$ 28.50
25,000+$ 0.0051$ 127.50
50,000+$ 0.0048$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance34.8kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece