LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
Viking ARG03CTD1800 product image
  • ARG03CTD1800 thumbnail 1
  • ARG03CTD1800 thumbnail 2
  • ARG03CTD1800 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03CTD1800RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03CTD1800
LCSC Part #
C2984431
Packaging
0603
Customer #
Key Attributes
RES 180Ω ±0.25% 100mW 0603
Datasheetpdf iconViking ARG03CTD1800
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0181$ 0.0019$ 0.10
500+$ 0.0143$ 0.0015$ 0.75
1,500+$ 0.0122$ 0.0013$ 1.95
5,000+$ 0.011$ 0.0011$ 5.50
25,000+$ 0.0099$ 0.0010$ 25.00
50,000+$ 0.0093$ 0.0010$ 50.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance180Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece