LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR03BTCX9102 product image
  • AR03BTCX9102 thumbnail 1
  • AR03BTCX9102 thumbnail 2
  • AR03BTCX9102 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR03BTCX9102RoHS

Manufacturer
VikingAsian Brands
MPN
AR03BTCX9102
LCSC Part #
C2984371
Packaging
0603
Customer #
Key Attributes
RES 91kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking AR03BTCX9102
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0338$ 0.68
200+$ 0.0268$ 5.36
600+$ 0.0229$ 13.74
5,000+$ 0.0189$ 94.50
10,000+$ 0.0169$ 169.00
20,000+$ 0.0158$ 316.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance91kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece