Viking AR03BTCX5111
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | AR03BTCX5111 |
| LCSC Part # | C2984359 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 5.11kΩ ±0.1% 100mW 0603 |
| Description | 5.11kΩ ±0.1% 100mW 0603 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0312 | $ 0.62 |
200+ | $ 0.0247 | $ 4.94 |
600+ | $ 0.0211 | $ 12.66 |
5,000+ | $ 0.0189 | $ 94.50 |
10,000+ | $ 0.017 | $ 170.00 |
20,000+ | $ 0.016 | $ 320.00 |
Standard Packaging 5000/Full
Reel | ||