LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR03BTCX4122 product image
  • AR03BTCX4122 thumbnail 1
  • AR03BTCX4122 thumbnail 2
  • AR03BTCX4122 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR03BTCX4122RoHS

Manufacturer
VikingAsian Brands
MPN
AR03BTCX4122
LCSC Part #
C2984355
Packaging
0603
Customer #
Key Attributes
RES 41.2kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking AR03BTCX4122
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0317$ 0.63
200+$ 0.0247$ 4.94
600+$ 0.0209$ 12.54
5,000+$ 0.0186$ 93.00
10,000+$ 0.0166$ 166.00
20,000+$ 0.0155$ 310.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance41.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece