LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR03BTCX3202 product image
  • AR03BTCX3202 thumbnail 1
  • AR03BTCX3202 thumbnail 2
  • AR03BTCX3202 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR03BTCX3202RoHS

Manufacturer
VikingAsian Brands
MPN
AR03BTCX3202
LCSC Part #
C2984349
Packaging
0603
Customer #
Key Attributes
RES 32kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking AR03BTCX3202
In-Stock: 1,460
1,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0289$ 0.58
200+$ 0.0229$ 4.58
600+$ 0.0195$ 11.70
5,000+$ 0.0175$ 87.50
10,000+$ 0.0157$ 157.00
20,000+$ 0.0148$ 296.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance32kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece