LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR03BTCX2741 product image
  • AR03BTCX2741 thumbnail 1
  • AR03BTCX2741 thumbnail 2
  • AR03BTCX2741 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR03BTCX2741RoHS

Manufacturer
VikingAsian Brands
MPN
AR03BTCX2741
LCSC Part #
C2984343
Packaging
0603
Customer #
Key Attributes
RES 2.74kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking AR03BTCX2741
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0286$ 0.57
200+$ 0.022$ 4.40
600+$ 0.0183$ 10.98
5,000+$ 0.0161$ 80.50
10,000+$ 0.0142$ 142.00
20,000+$ 0.0131$ 262.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance2.74kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece