LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR03BTCX1692 product image
  • AR03BTCX1692 thumbnail 1
  • AR03BTCX1692 thumbnail 2
  • AR03BTCX1692 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR03BTCX1692RoHS

Manufacturer
VikingAsian Brands
MPN
AR03BTCX1692
LCSC Part #
C2984328
Packaging
0603
Customer #
Key Attributes
RES 16.9kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking AR03BTCX1692
In-Stock: 6,960
6,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0309$ 0.62
200+$ 0.0241$ 4.82
600+$ 0.0204$ 12.24
5,000+$ 0.0181$ 90.50
10,000+$ 0.0162$ 162.00
20,000+$ 0.0151$ 302.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance16.9kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece