LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR03BTCX1333 product image
  • AR03BTCX1333 thumbnail 1
  • AR03BTCX1333 thumbnail 2
  • AR03BTCX1333 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR03BTCX1333RoHS

Manufacturer
VikingAsian Brands
MPN
AR03BTCX1333
LCSC Part #
C2984323
Packaging
0603
Customer #
Key Attributes
RES 133kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking AR03BTCX1333
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.032$ 0.64
200+$ 0.0254$ 5.08
600+$ 0.0216$ 12.96
5,000+$ 0.0194$ 97.00
10,000+$ 0.0175$ 175.00
20,000+$ 0.0164$ 328.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance133kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece