LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR03BTCX1152 product image
  • AR03BTCX1152 thumbnail 1
  • AR03BTCX1152 thumbnail 2
  • AR03BTCX1152 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR03BTCX1152RoHS

Manufacturer
VikingAsian Brands
MPN
AR03BTCX1152
LCSC Part #
C2984319
Packaging
0603
Customer #
Key Attributes
RES 11.5kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking AR03BTCX1152
In-Stock: 2,600
2,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0314$ 0.63
200+$ 0.0251$ 5.02
600+$ 0.0215$ 12.90
5,000+$ 0.0182$ 91.00
10,000+$ 0.0164$ 164.00
20,000+$ 0.0154$ 308.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance11.5kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece