LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera EN5337QI product image
Images for reference only

Intel/Altera EN5337QIRoHS

Manufacturer
MPN
EN5337QI
LCSC Part #
C2984140
Packaging
QFN-38-EP(4x7)
Customer #
Key Attributes
QFN-38-EP(4x7) DC DC Converters RoHS
Datasheetpdf iconIntel/Altera EN5337QI
In-Stock: 100
100 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 15.5368$ 15.54
10+$ 15.3161$ 153.16
30+$ 14.9332$ 448.00
100+$ 14.5989$ 1459.89
Standard Packaging500/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerIntel/Altera
PackagingQFN-38-EP(4x7)
Vin5.5V
Ripple Noise-
type-
Vout600mV~5V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)-
Number of Outputs1
Iout3A
Height1.9mm
Frequency - Switching5MHz
Isolation Voltage(Vrms)-
Output Power-
FeaturesSynchronous rectification control;Programmable soft start;External clock synchronization;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection
Conversion Efficiency92%
Length7mm
Width4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The EN5337QI is a Power Supply on a Chip (PowerSoC) DC-DC converter. It integrates MOSFET switches, all small-signal circuits, compensation, and the inductor in an advanced 4mm x 7mm QFN package. The EN5337QI is specifically designed to meet the precise voltage and fast transient requirements of present and future high-performance, low-power processor, DSP, FPGA, memory boards, and system level applications in distributed power architectures. Advanced circuit techniques, ultra high switching frequency, and very advanced, high-density, integrated circuit and proprietary inductor technology deliver high-quality, ultra compact, nonisolated DC-DC conversion. Intel Enpirion solution significantly helps in system design and productivity by offering greatly simplified board design, layout and manufacturing requirements. In addition, a reduction in the number of vendors required for the complete power solution helps to enable an overall system cost savings. Intel Enpirion products are RoHS compliant and leadfree manufacturing environment compatible.

Features

AI Translation
  • Integrated INDUCTOR, MOSFETS, Controller
  • Total Power Solution ≈75mm² Minimal external components
  • 3A Continuous Output Current Capability
  • 5MHz operating frequency
  • Switching frequency can be phase locked to an external clock
  • High efficiency, up to 92%
  • Wide input voltage range of 2.375V to 5.5V
  • Output Enable pin and Power OK signal
  • Programmable soft-start time
  • Under Voltage Lockout, Over Current, Short Circuit and Thermal Protection
  • RoHS compliant, MSL level 3, 260C reflow

Applications

AI Translation
  • POL for low-power processors, network processors, DSPs, FPGAs, and ASICs
  • Noise sensitive applications such as A/V, RF and Gbit I/O
  • Low voltage, distributed power architectures
  • Computing, Networking, DSL, STB, DVR, DTV, iPC
  • Ripple sensitive applications
  • Beat frequency sensitive applications