AISHI SPZ1JM221G15O00RAXXX
| Manufacturer | AISHIAsian Brands |
| MPN | SPZ1JM221G15O00RAXXX |
| LCSC Part # | C2983797 |
| Packaging | Through Hole,D10xL15mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 63V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D10xL15mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 15mm | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Ripple Current | 2.65A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20,372
20,372 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4037$ 0.3836 | $ 0.38 |
| 10+ | $ 0.3213$ 0.3053 | $ 3.05 |
| 30+ | $ 0.2858$ 0.2716 | $ 8.15 |
| 300+ | $ 0.2358$ 0.2241 | $ 67.23 |
| 600+ | $ 0.2164$ 0.2056 | $ 123.36 |
| 900+ | $ 0.2051$ 0.1949 | $ 175.41 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D10xL15mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 15mm | |
| Voltage Rating | 63V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Ripple Current | 2.65A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



