HONGLITRONIC HL-LM003H384W-20B10C12(Ra2)(4000K-3STEP)
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | HL-LM003H384W-20B10C12(Ra2)(4000K-3STEP) |
| LCSC Part # | C2983120 |
| Package | SMD,19x19mm |
| Customer # | |
| Description | 4670lm 80 120° 36W 35V -35℃~+85℃ SMD,19x19mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Package | SMD,19x19mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7242 | $ 0.72 |
10+ | $ 0.7058 | $ 7.06 |
30+ | $ 0.6936 | $ 20.81 |
80+ | $ 0.6843 | $ 54.74 |
Standard Packaging 80/Full
Box | ||
Better price for more quantity?
$