LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TL05W2F750MT5E product image
  • TL05W2F750MT5E thumbnail 1
  • TL05W2F750MT5E thumbnail 2
  • TL05W2F750MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TL05W2F750MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
TL05W2F750MT5E
LCSC Part #
C2983021
Packaging
0805
Customer #
Key Attributes
RES 75mΩ ±1% 500mW 0805
Datasheetpdf iconUNI-ROYAL TL05W2F750MT5E
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0591$ 0.59
100+$ 0.047$ 4.70
300+$ 0.041$ 12.30
1,000+$ 0.0365$ 36.50
5,000+$ 0.0314$ 157.00
10,000+$ 0.0296$ 296.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)500mW
Resistance75mΩ
Voltage Rating-
TypeAlloy Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece