LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WW08WR100JTL product image
  • WW08WR100JTL thumbnail 1
  • WW08WR100JTL thumbnail 2
  • WW08WR100JTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WW08WR100JTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WW08WR100JTL
LCSC Part #
C2982982
Packaging
0805
Customer #
Key Attributes
RES 100mΩ ±5% 250mW 0805
Datasheetpdf iconWalsin WW08WR100JTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0023$ 0.23
1,000+$ 0.0018$ 1.80
5,000+$ 0.0014$ 7.00
10,000+$ 0.0012$ 12.00
50,000+$ 0.0011$ 55.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0805
Power(Watts)250mW
Resistance100mΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece