LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TL05W4F750MT5E product image
  • TL05W4F750MT5E thumbnail 1
  • TL05W4F750MT5E thumbnail 2
  • TL05W4F750MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TL05W4F750MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
TL05W4F750MT5E
LCSC Part #
C2982958
Packaging
0805
Customer #
Key Attributes
RES 75mΩ ±1% 250mW 0805
Datasheetpdf iconUNI-ROYAL TL05W4F750MT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0149$ 0.75
500+$ 0.0118$ 5.90
1,500+$ 0.0101$ 15.15
5,000+$ 0.0088$ 44.00
25,000+$ 0.008$ 200.00
50,000+$ 0.0075$ 375.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)250mW
Resistance75mΩ
Voltage Rating-
TypeAlloy Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece