OMRON G6K-2F-Y-5V
| Manufacturer | |
| MPN | G6K-2F-Y-5V |
| LCSC Part # | C2982926 |
| Packaging | SMD,10x6.5mm |
| Customer # | |
| Key Attributes | Surface Mounting Relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | OMRON | |
| Packaging | SMD,10x6.5mm | |
| Coil Voltage | 5V | |
| Contact Material | Silver+gold alloy | |
| Coil Resistance | 237Ω | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Contact Resistance | 100mΩ | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Release Time | 3ms | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 3ms | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Length | 10mm | |
| Width | 6.5mm | |
| Switching Current(Max) | 1A | |
| Coil Rated Power | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Subminiature model as small as 5.2(H)×6.5(W)×10(L) mm is ideal for high - density mounting
- Low profile of 5.2 mm improves mounting efficiency
- Light weight of 0.7 g contributes to higher speed mounting
- Consumes approximately 70% the power of a conventional OMRON model and operates at a current that is as low as 100 mW
- Ensures a dielectric strength of 1,500 VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500 V for 10×160 μs)
- New - Y models offer an impulse withstand voltage of 2,500 V for 2×10 μs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts
- Standard model conforms to UL/CSA standards
Applications
AI Translation
- Telecommunication equipment
- Office automation machines
- Audio - visual products
In-Stock: 36,751
36,751 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9674 | $ 0.97 |
| 10+ | $ 0.8539 | $ 8.54 |
| 30+ | $ 0.7486 | $ 22.46 |
| 100+ | $ 0.6692 | $ 66.92 |
| 500+ | $ 0.5817 | $ 290.85 |
| 900+ | $ 0.5655 | $ 508.95 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | OMRON | |
| Packaging | SMD,10x6.5mm | |
| Coil Voltage | 5V | |
| Contact Material | Silver+gold alloy | |
| Coil Resistance | 237Ω | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Contact Resistance | 100mΩ | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Release Time | 3ms | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 3ms | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Length | 10mm | |
| Width | 6.5mm | |
| Switching Current(Max) | 1A | |
| Coil Rated Power | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Subminiature model as small as 5.2(H)×6.5(W)×10(L) mm is ideal for high - density mounting
- Low profile of 5.2 mm improves mounting efficiency
- Light weight of 0.7 g contributes to higher speed mounting
- Consumes approximately 70% the power of a conventional OMRON model and operates at a current that is as low as 100 mW
- Ensures a dielectric strength of 1,500 VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500 V for 10×160 μs)
- New - Y models offer an impulse withstand voltage of 2,500 V for 2×10 μs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts
- Standard model conforms to UL/CSA standards
Applications
AI Translation
- Telecommunication equipment
- Office automation machines
- Audio - visual products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



