M&G 6947503730901
| Manufacturer | M&GAsian Brands |
| MPN | 6947503730901 |
| LCSC Part # | C2982422 |
| Packaging | - |
| Customer # | |
| Key Attributes | Paper Clip RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Paper Clip | |
| Manufacturer | M&G | |
| Packaging | - | |
| texture of material | Nickel-Plated Metal | |
| colour | Silver | |
| size | Product Size: 29×7mm; Packaging Size: 131×79×52mm | |
| Specifications | 100 Pieces per Box |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


