MSKSEMI AOD2606-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | AOD2606-MS |
| LCSC Part # | C2982212 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 80A TO-252 |
| Description | N-Channel 60V 80A 104W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
278
278
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4536 $ 0.4083 | $ 0.41 |
10+ | $ 0.3655 $ 0.3290 | $ 3.29 |
30+ | $ 0.327 $ 0.2943 | $ 8.83 |
100+ | $ 0.2805 $ 0.2525 | $ 25.25 |
500+ | $ 0.2325 $ 0.2093 | $ 104.65 |
1,000+ | $ 0.2196 $ 0.1977 | $ 197.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$