LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-2510-5Y product image
  • HC-2510-5Y thumbnail 1
  • HC-2510-5Y thumbnail 2
  • HC-2510-5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-2510-5YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-2510-5Y
LCSC Part #
C2982054
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.54mm SINGLE ROW
Datasheetpdf iconHCTL HC-2510-5Y
Custom CablesMOQ 1pc
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.90
500+$ 0.014$ 7.00
2,000+$ 0.0118$ 23.60
5,000+$ 0.0105$ 52.50
25,000+$ 0.0093$ 232.50
50,000+$ 0.0087$ 435.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.