LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silergy SY8105IADC product image
  • SY8105IADC thumbnail 1
  • SY8105IADC thumbnail 2
  • SY8105IADC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Silergy SY8105IADCRoHS

Manufacturer
SilergyAsian Brands
MPN
SY8105IADC
LCSC Part #
C2981547
Packaging
TSOT-23-6
Customer #
Key Attributes
High Efficiency, Fast Response, 5.0A, 18V Input Synchronous Step Down Regulator
Datasheetpdf iconSilergy SY8105IADC
In-Stock: 33,550
33,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2283$ 1.14
50+$ 0.1803$ 9.02
150+$ 0.1597$ 23.96
500+$ 0.1341$ 67.05
3,000+$ 0.1226$ 367.80
6,000+$ 0.1157$ 694.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSilergy
PackagingTSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching500kHz
Number of Outputs1
FunctionStep-down type
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Output discharge
TopologyBuck
Output TypeAdjustable
Operating Voltage4.5V~18V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current5A
Quiescent Current250uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SY8105I is a high efficiency 500kHz synchronous step-down DC/DC regulator, which is capable of delivering up to 5A load current. It can operate over a wide input voltage range from 4.5V to 18V and integrates main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. The SY8105I adopts the instant PWM architecture to achieve fast transient responses for high step down applications and high efficiency at light loads. In addition, it operates at pseudo-constant frequency of 500kHz to minimize the size of inductor and capacitor.

Features

AI Translation
  • Low RDS(ON) for Internal Switches (Top/Bottom): 41mΩ/27mΩ
  • 4.5 - 18V Input Voltage Range
  • 5A Output Current Capability
  • 500kHz Switching Frequency Minimize the External Components
  • Stable with 22μF COUT and 0.68μH Inductor
  • Instant PWM Architecture to Achieve Fast Transient Responses
  • Internal Soft-Start Limits the Inrush Current
  • Cycle-by-cycle Peak/Valley Current Limitation
  • Hiccup Mode Output Short Circuit Protection
  • Thermal Shutdown with Auto Recovery
  • Output Auto Discharge Function
  • Compact Package: TSOT23-6

Applications

AI Translation
  • Set Top Box
  • Portable TV
  • DSL Modem
  • LCD TV
  • IP CAM
  • Networking