COILMX MACM7060-601
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MACM7060-601 |
| LCSC Part # | C2981412 |
| Package | SMD-4P,7x6mm |
| Customer # | |
| Key Attributes | CMC 4A 2LN 700Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount 7x6x3.8mm 700Ω@100MHz 4A DCR 15mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | COILMX | |
| Package | SMD-4P,7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
133 
133
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5285 | $ 0.53 |
10+ | $ 0.4272 | $ 4.27 |
30+ | $ 0.3757 | $ 11.27 |
100+ | $ 0.3259 | $ 32.59 |
500+ | $ 0.2884 | $ 144.20 |
1,500+ | $ 0.2729 | $ 409.35 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$