COILMX MACM7060-101
| Manufacturer | COILMXAsian Brands |
| MPN | MACM7060-101 |
| LCSC Part # | C2981409 |
| Packaging | SMD-4P,7x6mm |
| Customer # | |
| Key Attributes | CMC 9A 2LN 140Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | COILMX | |
| Packaging | SMD-4P,7x6mm | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Current Rating | 9A | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,382
7,382 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4747$ 0.3798 | $ 0.38 |
| 10+ | $ 0.3746$ 0.2997 | $ 3.00 |
| 30+ | $ 0.331$ 0.2648 | $ 7.94 |
| 100+ | $ 0.2778$ 0.2223 | $ 22.23 |
| 500+ | $ 0.2422$ 0.1938 | $ 96.90 |
| 1,500+ | $ 0.2277$ 0.1822 | $ 273.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | COILMX | |
| Packaging | SMD-4P,7x6mm | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Current Rating | 9A | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2981409 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



