Chilisin BTLB001109KXVHBA10
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | BTLB001109KXVHBA10 |
| LCSC Part # | C2981215 |
| Package | SMD-5P,1.1x0.9mm |
| Customer # | |
| Key Attributes | Compact Low-Loss RF Filter |
| Description | 50Ω 1dB SMD-5P,1.1x0.9mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Chilisin | |
| Package | SMD-5P,1.1x0.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.111 | $ 0.56 |
50+ | $ 0.0894 | $ 4.47 |
150+ | $ 0.0786 | $ 11.79 |
500+ | $ 0.0705 | $ 35.25 |
2,500+ | $ 0.0588 | $ 147.00 |
4,000+ | $ 0.0556 | $ 222.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$