LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SSB44HE3_A/I product image
  • SSB44HE3_A/I thumbnail 1
  • SSB44HE3_A/I thumbnail 2
  • SSB44HE3_A/I thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SSB44HE3_A/IRoHS

Manufacturer
MPN
SSB44HE3_A/I
LCSC Part #
C2981067
Packaging
DO-214AA
Customer #
Key Attributes
DIODE SCHOTTKY 40V DO-214AA
Datasheetpdf iconVISHAY SSB44HE3_A/I
In-Stock: 2,825
2,825 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4222$ 2.11
50+$ 0.3404$ 17.02
150+$ 0.3054$ 45.81
500+$ 0.2617$ 130.85
3,200+$ 0.2422$ 775.04
6,400+$ 0.2305$ 1475.20
Standard Packaging3200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AA
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)490mV@4A
Reverse Leakage Current (Ir)400uA@40V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified4A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3200
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Very low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • For use in low voltage high frequency inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection applications