LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIOO DIO3350AEN20 product image
  • DIO3350AEN20 thumbnail 1
  • DIO3350AEN20 thumbnail 2
  • DIO3350AEN20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIOO DIO3350AEN20RoHS

Manufacturer
DIOOAsian Brands
MPN
DIO3350AEN20
LCSC Part #
C2980818
Packaging
QFN-20(2.5x4.5)
Customer #
Key Attributes
USB 3.1/3.0 Super-Speed Switch
Datasheetpdf iconDIOO DIO3350AEN20
In-Stock: 2,860
2,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6431$ 0.64
10+$ 0.5711$ 5.71
30+$ 0.5343$ 16.03
100+$ 0.4991$ 49.91
500+$ 0.4351$ 217.55
1,000+$ 0.4239$ 423.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerDIOO
PackagingQFN-20(2.5x4.5)
FeaturesShutdown mode
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~5V
Applications Function-
Data Rate11Gbps
USB ProtocolUSB 3.0;USB 3.1
Supply Current15uA
Number of Channels2
Quiescent Supply Current21uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The DIO3350 is a two pairs 2:1 data switch for USB Super Speed Gen1 and Gen2, 5 Gbps and 10 Gbps data. The DIO3350 focus on the mobile device market, for the use in Type-C applications as a reversible cable switch. It can minimize the switch channel to channel skew and channel to channel crosstalk of the super speed signals. The DIO3350 data switches offer superior performance, support various high speed data transmission protocols, such as USB3.0, USB3.1, 10GE, Thunderbolt, and SAS3.0.

Features

AI Translation
  • Wide VDD Input Voltage Range: 1.5V to 5.0V
  • Up to 11 Gbps for applications including USB3.0, USB3.1, 10GE, Thunderbolt, and SAS3.0
  • Bi-directional operation
  • Bandwidth: 11GHz(Typical)
  • -0.9dB Typical Insertion Loss at 2.5GHz
  • Low Active Power of 15μ Typ. @3.6V, 1IN
  • Low Shutdown Power of <0.5μ Max.
  • Low Crosstalk: -55dB @2.5GHz
  • Low Off Isolation: -27dB @2.56Hz
  • Operation Temperature Range: -40°C to 85°C
  • 2.5KV HBM ESD Protection
  • Packaged in QFN2.61.8-16, QFN2.54.5-20 and QFN2*2-18

Applications

AI Translation
  • Smartphones
  • Tablets
  • Notebooks