muRata LQH5BPZ2R7NT0L
| Manufacturer | |
| MPN | LQH5BPZ2R7NT0L |
| LCSC Part # | C2980805 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 2.7uH SMD,5x5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.5A | |
| Inductance | 2.7uH | |
| Tolerance | ±30% | |
| Frequency - Self Resonant | 50MHz | |
| Current - Saturation(Isat) | 3.8A | |
| DC Resistance(DCR) | 35mΩ | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2576 | $ 1.29 |
| 50+ | $ 0.205 | $ 10.25 |
| 150+ | $ 0.1824 | $ 27.36 |
| 500+ | $ 0.1543 | $ 77.15 |
| 2,500+ | $ 0.1418 | $ 354.50 |
| 5,000+ | $ 0.1343 | $ 671.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.5A | |
| Inductance | 2.7uH | |
| Tolerance | ±30% | |
| Frequency - Self Resonant | 50MHz | |
| Current - Saturation(Isat) | 3.8A | |
| DC Resistance(DCR) | 35mΩ | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



