EBYTE E70-900T14S
| Manufacturer |
EBYTE
Asian Brands |
| Mfr. Part # | E70-900T14S |
| LCSC Part # | C2980724 |
| Package | SMD,16x26mm |
| Customer # | |
| Description | Transceiver 868MHz -109dBm 1.5km UART SMD,16x26mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Package | SMD,16x26mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
107
107
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.6283 | $ 5.63 |
10+ | $ 4.8266 | $ 48.27 |
30+ | $ 4.3378 | $ 130.13 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$